Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA1A

DigiKey Part Number
1655-UA1ATR-ND - Tape & Reel (TR)
1655-UA1ACT-ND - Cut Tape (CT)
1655-UA1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA1A
Description
DIODE AVALANCHE 50V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
3 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,960
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16700£1.67
100£0.10490£10.49
500£0.07792£38.96
1,000£0.06917£69.17
2,000£0.06179£123.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05378£268.90
10,000£0.04883£488.30
15,000£0.04631£694.65
25,000£0.04347£1,086.75
35,000£0.04179£1,462.65
50,000£0.04015£2,007.50
125,000£0.03657£4,571.25
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400