
ST20200DJF | |
|---|---|
DigiKey Part Number | 1655-ST20200DJFTR-ND - Tape & Reel (TR) 1655-ST20200DJFCT-ND - Cut Tape (CT) 1655-ST20200DJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST20200DJF |
Description | TRENCH SCHOTTKY 200V, 20A, PDFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Surface Mount 8-PDFNWB (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | 294pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFNWB (5x6) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.57700 | £5.77 |
| 100 | £0.38030 | £38.03 |
| 500 | £0.29562 | £147.81 |
| 1,000 | £0.26838 | £268.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23375 | £701.25 |
| 6,000 | £0.21632 | £1,297.92 |
| 9,000 | £0.20744 | £1,866.96 |
| 15,000 | £0.20007 | £3,001.05 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |



