7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB03LCC

DigiKey Part Number
1655-SMDB03LCCTR-ND - Tape & Reel (TR)
1655-SMDB03LCCCT-ND - Cut Tape (CT)
1655-SMDB03LCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB03LCC
Description
TVS DIODE 3.3VWM 7VC 8-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.82000£1.82
10£1.17400£11.74
100£0.80170£80.17
500£0.64246£321.23
1,000£0.59127£591.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.53587£1,339.67
5,000£0.51661£2,583.05
Manufacturers Standard Package
Unit Price without VAT:£1.82000
Unit Price with VAT:£2.18400