SMC Diode Solutions TVS Diodes

Results: 1,137
Stocking Options
Environmental Options
Media
Exclude
1,137Results
Applied FiltersRemove All

Showing
of 1,137
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
S23CC12
TVS DIODE 12VWM 7VWM SOT23-3
SMC Diode Solutions
16,554
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
TVS DIODE 5VWM 17.5VC SOT23-6
SMC Diode Solutions
44,113
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.09315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
17.5V
5A (8/20µs)
-
Yes
Ethernet
3.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SMDA36C-4
TVS DIODE 5VWM 9.8VC 8-SO
SMC Diode Solutions
14,821
In Stock
1 : £0.68000
Cut Tape (CT)
2,500 : £0.16862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
5V (Max)
6V
9.8V
1A (8/20µs)
300W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
30KPA400CA
TVS DIODE 33VWM 54.7VC P600
SMC Diode Solutions
1,280
In Stock
1 : £3.48000
Cut Tape (CT)
800 : £1.28708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
33V
36.9V
54.7V
276.1A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
30KPA400CA
TVS DIODE 75VWM 122VC P600
SMC Diode Solutions
1,153
In Stock
1 : £3.48000
Cut Tape (CT)
800 : £1.28708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
75V
83.8V
122V
123.8A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
30KPA400CA
TVS DIODE 150VWM 241.9VC P600
SMC Diode Solutions
4,464
In Stock
1 : £3.48402
Cut Tape (CT)
800 : £1.28707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
150V
167.6V
241.9V
62.4A
15000W (15kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
P600, Axial
P600
SC-79, SOD 523
TVS DIODE 3.3VWM 13VC SOD523
SMC Diode Solutions
33,773
In Stock
1 : £0.16000
Cut Tape (CT)
8,000 : £0.02622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
3.3V (Max)
5V
13V
16A
210W
No
General Purpose
120pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SMF18A
TVS DIODE 24VWM 38.9VC SOD123FL
SMC Diode Solutions
19,761
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SMF18A
TVS DIODE 12VWM 19.9VC SOD123FL
SMC Diode Solutions
18,803
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
20.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SMF18A
TVS DIODE 26VWM 42.1VC SOD123FL
SMC Diode Solutions
13,101
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD 323
TVS DIODE 5VWM 14.5VC SOD323
SMC Diode Solutions
13,790
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
350pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S23CC12
TVS DIODE 3.3VWM 8VC SOT233
SMC Diode Solutions
13,737
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
8V
1A
300W
No
General Purpose
3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD 323
TVS DIODE 24VWM 44VC SOD323
SMC Diode Solutions
4,157
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.7V
44V
24A (8/20µs)
350W
No
General Purpose
100pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SMF18A
TVS DIODE 5VWM 9.2VC SOD123FL
SMC Diode Solutions
28,531
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
40.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
ESD133C
TVS DIODE 33VWM 60VC DFN1006-2L
SMC Diode Solutions
18,636
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.03429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V (Max)
35V
60V
4A (8/20µs)
-
No
General Purpose
12pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2L
SMF18A
TVS DIODE 5VWM 9.2VC SOD123FL
SMC Diode Solutions
4,128
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
40.1A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SMF18A
TVS DIODE 6VWM 10.3VC SOD123FL
SMC Diode Solutions
3,884
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
35.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
S23CC12
TVS DIODE 5VWM 10.8VC SOT233
SMC Diode Solutions
11,060
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
10.8V
1A
300W
No
USB
400pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
S23CC12
TVS DIODE 3.3VWM 8VC SOT233
SMC Diode Solutions
3,840
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
8V
1A
300W
No
USB
600pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD 323
TVS DIODE 3.3VWM 19VC SOD323
SMC Diode Solutions
8,457
In Stock
1 : £0.23457
Cut Tape (CT)
3,000 : £0.04909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4V
19V
20A (8/20µs)
350W
No
Ethernet, USB
5pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
TVS DIODE 5VWM 9.8VC SOD323
SMC Diode Solutions
120,823
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
9.8V
1A (8/20µs)
300W
No
General Purpose
600pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC
TVS DIODE 5VWM 9.2VC DO214AC
SMC Diode Solutions
84,785
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 33VWM 53.3VC DO214AC
SMC Diode Solutions
54,944
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
7.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 26VWM 42.1VC DO214AC
SMC Diode Solutions
18,967
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
9.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
TVS DIODE 15VWM 24.4VC DO214AC
SMC Diode Solutions
15,976
In Stock
1 : £0.27000
Cut Tape (CT)
5,000 : £0.05260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 1,137

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.