19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA12

DigiKey Part Number
1655-SMDA12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA12
Description
TVS DIODE 12VWM 19VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
185pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.15671£391.77
5,000£0.14368£718.40
7,500£0.13704£1,027.80
12,500£0.12958£1,619.75
17,500£0.12516£2,190.30
25,000£0.12086£3,021.50
Manufacturers Standard Package
Unit Price without VAT:£0.15671
Unit Price with VAT:£0.18805