
SMDA03-7 | |
|---|---|
DigiKey Part Number | 1655-SMDA03-7TR-ND - Tape & Reel (TR) 1655-SMDA03-7CT-ND - Cut Tape (CT) 1655-SMDA03-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA03-7 |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51400 | £5.14 |
| 100 | £0.33670 | £33.67 |
| 500 | £0.26050 | £130.25 |
| 1,000 | £0.23594 | £235.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20936 | £523.40 |
| 5,000 | £0.19293 | £964.65 |
| 7,500 | £0.18456 | £1,384.20 |
| 12,500 | £0.17515 | £2,189.38 |
| 17,500 | £0.17090 | £2,990.75 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

