
SMBJ7.5CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ7.5CATR-ND - Tape & Reel (TR) 1655-SMBJ7.5CACT-ND - Cut Tape (CT) 1655-SMBJ7.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5CA |
Description | TVS DIODE 7.5VWM 12.9V DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20900 | £2.09 |
| 100 | £0.13200 | £13.20 |
| 500 | £0.09870 | £49.35 |
| 1,000 | £0.08795 | £87.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07425 | £222.75 |
| 6,000 | £0.06735 | £404.10 |
| 9,000 | £0.06383 | £574.47 |
| 15,000 | £0.05987 | £898.05 |
| 21,000 | £0.05752 | £1,207.92 |
| 30,000 | £0.05525 | £1,657.50 |
| 75,000 | £0.05025 | £3,768.75 |
| 150,000 | £0.04964 | £7,446.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

