13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.0CA

DigiKey Part Number
1655-SMAJ8.0CATR-ND - Tape & Reel (TR)
1655-SMAJ8.0CACT-ND - Cut Tape (CT)
1655-SMAJ8.0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ8.0CA
Description
TVS DIODE 8VWM 13.6VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.99V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16400£1.64
100£0.10260£10.26
500£0.07614£38.07
1,000£0.06757£67.57
2,000£0.06035£120.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05252£262.60
10,000£0.04767£476.70
15,000£0.04520£678.00
25,000£0.04242£1,060.50
35,000£0.04077£1,426.95
50,000£0.03917£1,958.50
125,000£0.03566£4,457.50
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400