
SMAJ150CA | |
|---|---|
DigiKey Part Number | 1655-SMAJ150CATR-ND - Tape & Reel (TR) 1655-SMAJ150CACT-ND - Cut Tape (CT) 1655-SMAJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10260 | £10.26 |
| 500 | £0.07614 | £38.07 |
| 1,000 | £0.06757 | £67.57 |
| 2,000 | £0.06035 | £120.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05252 | £262.60 |
| 10,000 | £0.04767 | £476.70 |
| 15,000 | £0.04520 | £678.00 |
| 25,000 | £0.04242 | £1,060.50 |
| 35,000 | £0.04077 | £1,426.95 |
| 50,000 | £0.03917 | £1,958.50 |
| 125,000 | £0.03566 | £4,457.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

