


SK54 | |
|---|---|
DigiKey Part Number | 1655-SK54TR-ND - Tape & Reel (TR) 1655-SK54CT-ND - Cut Tape (CT) 1655-SK54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54 |
Description | DIODE SCHOTTKY 40V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33100 | £3.31 |
| 100 | £0.21180 | £21.18 |
| 500 | £0.16054 | £80.27 |
| 1,000 | £0.14402 | £144.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12300 | £369.00 |
| 6,000 | £0.11241 | £674.46 |
| 9,000 | £0.10701 | £963.09 |
| 15,000 | £0.10094 | £1,514.10 |
| 21,000 | £0.09735 | £2,044.35 |
| 30,000 | £0.09386 | £2,815.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |


