
SK510B | |
|---|---|
DigiKey Part Number | 1655-SK510BTR-ND - Tape & Reel (TR) 1655-SK510BCT-ND - Cut Tape (CT) 1655-SK510BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510B |
Description | DIODE SCHOTTKY 100V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK510B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26900 | £2.69 |
| 100 | £0.17120 | £17.12 |
| 500 | £0.12888 | £64.44 |
| 1,000 | £0.11521 | £115.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09781 | £293.43 |
| 6,000 | £0.08904 | £534.24 |
| 9,000 | £0.08457 | £761.13 |
| 15,000 | £0.07954 | £1,193.10 |
| 21,000 | £0.07657 | £1,607.97 |
| 30,000 | £0.07367 | £2,210.10 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

