
SK210A | |
|---|---|
DigiKey Part Number | 1655-SK210ATR-ND - Tape & Reel (TR) 1655-SK210ACT-ND - Cut Tape (CT) 1655-SK210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK210A |
Description | DIODE SCHOTTKY 100V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK210A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 240pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18200 | £1.82 |
| 100 | £0.11460 | £11.46 |
| 500 | £0.08518 | £42.59 |
| 1,000 | £0.07563 | £75.63 |
| 2,000 | £0.06758 | £135.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05886 | £294.30 |
| 10,000 | £0.05346 | £534.60 |
| 15,000 | £0.05070 | £760.50 |
| 25,000 | £0.04761 | £1,190.25 |
| 35,000 | £0.04578 | £1,602.30 |
| 50,000 | £0.04400 | £2,200.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

