Diode 200 V Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDURD520

DigiKey Part Number
1655-SDURD520TR-ND - Tape & Reel (TR)
1655-SDURD520CT-ND - Cut Tape (CT)
1655-SDURD520DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDURD520
Description
DIODE STANDARD 200V DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
975 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,805
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31300£3.13
100£0.20050£20.05
500£0.15214£76.07
1,000£0.13653£136.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11961£299.02
5,000£0.10914£545.70
7,500£0.10380£778.50
12,500£0.09781£1,222.62
17,500£0.09426£1,649.55
25,000£0.09081£2,270.25
62,500£0.08666£5,416.25
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200