Diode 1200 V 5A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4D05120G

DigiKey Part Number
1655-S4D05120GTR-ND - Tape & Reel (TR)
1655-S4D05120GCT-ND - Cut Tape (CT)
1655-S4D05120GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D05120G
Description
DIODE SIL CARBIDE 1.2KV 5A D2PAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 5A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
302pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 5 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.27000£1.27
10£0.80900£8.09
100£0.54000£54.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£0.39876£319.01
1,600£0.36573£585.17
2,400£0.34889£837.34
4,000£0.32998£1,319.92
5,600£0.31878£1,785.17
8,000£0.30789£2,463.12
Manufacturers Standard Package
Unit Price without VAT:£1.27000
Unit Price with VAT:£1.52400