24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S16LCC15-8

DigiKey Part Number
1655-S16LCC15-8TR-ND - Tape & Reel (TR)
1655-S16LCC15-8CT-ND - Cut Tape (CT)
1655-S16LCC15-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S16LCC15-8
Description
TVS DIODE 15VWM 24VC 16SO
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
24V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
8
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
Ethernet, Telecom
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.06800£10.68
100£0.72550£72.55
500£0.57900£289.50
1,000£0.55784£557.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.48092£1,202.30
5,000£0.45575£2,278.75
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400