
P6KE51CA | |
|---|---|
DigiKey Part Number | 1655-P6KE51CACT-ND - Cut Tape (CT) 1655-P6KE51CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE51CA |
Description | TVS DIODE 43.6VWM 70.1VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.6A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.13860 | £13.86 |
| 500 | £0.10382 | £51.91 |
| 1,000 | £0.09258 | £92.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07828 | £234.84 |
| 6,000 | £0.07106 | £426.36 |
| 9,000 | £0.06738 | £606.42 |
| 15,000 | £0.06325 | £948.75 |
| 21,000 | £0.06080 | £1,276.80 |
| 30,000 | £0.05842 | £1,752.60 |
| 75,000 | £0.05320 | £3,990.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

