
P4KE400CA | |
|---|---|
DigiKey Part Number | 1655-P4KE400CACT-ND - Cut Tape (CT) 1655-P4KE400CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA |
Description | TVS DIODE 342VWM 548VC DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 730mA Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 730mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22000 | £2.20 |
| 100 | £0.13970 | £13.97 |
| 500 | £0.10468 | £52.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.06175 | £1,235.00 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

