


3.0SMI100CA | |
|---|---|
DigiKey Part Number | 1655-3.0SMI100CATR-ND - Tape & Reel (TR) 1655-3.0SMI100CACT-ND - Cut Tape (CT) 1655-3.0SMI100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMI100CA |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.72000 | £0.72 |
| 10 | £0.44800 | £4.48 |
| 100 | £0.29180 | £29.18 |
| 500 | £0.22444 | £112.22 |
| 1,000 | £0.20277 | £202.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17523 | £525.69 |
| 6,000 | £0.16135 | £968.10 |
| 9,000 | £0.15428 | £1,388.52 |
| 15,000 | £0.14634 | £2,195.10 |
| 21,000 | £0.14182 | £2,978.22 |
| Unit Price without VAT: | £0.72000 |
|---|---|
| Unit Price with VAT: | £0.86400 |

