
1.5KE440A | |
|---|---|
DigiKey Part Number | 1655-1.5KE440ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE440A |
Description | TVS DIODE 376VWM 600VC DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600V Clamp 4A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 600V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.23074 | £288.43 |
| 2,500 | £0.21108 | £527.70 |
| 3,750 | £0.20106 | £753.97 |
| 6,250 | £0.18980 | £1,186.25 |
| 8,750 | £0.18313 | £1,602.39 |
| 12,500 | £0.17664 | £2,208.00 |
| 31,250 | £0.17258 | £5,393.12 |
| Unit Price without VAT: | £0.23074 |
|---|---|
| Unit Price with VAT: | £0.27689 |

