
1.5KE16CA | |
|---|---|
DigiKey Part Number | 1655-1.5KE16CACT-ND - Cut Tape (CT) 1655-1.5KE16CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA |
Description | TVS DIODE 13.6VWM 22.5V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.34800 | £3.48 |
| 100 | £0.22340 | £22.34 |
| 500 | £0.16978 | £84.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.14750 | £184.38 |
| 2,500 | £0.13370 | £334.25 |
| 3,750 | £0.12667 | £475.01 |
| 6,250 | £0.11876 | £742.25 |
| 8,750 | £0.11408 | £998.20 |
| 12,500 | £0.10953 | £1,369.12 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

