
NGB1200S48K | |
|---|---|
DigiKey Part Number | 271-NGB1200S48K-ND |
Manufacturer | |
Manufacturer Product Number | NGB1200S48K |
Description | AC/DC CONVERTER 48V 1200W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4.5 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.50" L x 3.00" W x 1.60" H (266.7mm x 76.2mm x 40.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £417.03000 | £417.03 |
| 5 | £397.18400 | £1,985.92 |
| Unit Price without VAT: | £417.03000 |
|---|---|
| Unit Price with VAT: | £500.43600 |

