SL POWER / Advanced Energy AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,435 In Stock | 1 : £41.33000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 4 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
60 In Stock | 1 : £48.61000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
309 In Stock | 1 : £73.99000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.33 A | - | - | - | 100W (150W Forced Air) | Medical | 4 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.30" H (101.6mm x 50.8mm x 33.0mm) | CE | - | |||
0 In Stock Check Lead Time | 1 : £86.02000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 28V | - | - | - | - | - | 1 A | - | - | - | 28W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
145 In Stock | 1 : £82.74000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 4.6 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
81 In Stock | 1 : £82.73695 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 7.5 A | - | - | - | 110W | Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.27" H (127.0mm x 76.2mm x 32.3mm) | CE, cURus, DEMKO | - | |||
9 In Stock | 1 : £159.94000 Bulk | Bulk | Active | Linear | 2 | 100 ~ 240 VAC | 15V | -15V | - | - | - | - | 3 A | 3 A | - | - | 90W | ITE (Commercial) | - | - | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.38" L x 4.88" W x 2.75" H (238.3mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
1,152 In Stock | 1 : £101.64000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 7.5 A | - | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
67 In Stock | 1 : £101.64000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 3.75 A | - | - | - | 180W (200W Forced Air) | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C | DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 31.8mm) | CE | - | |||
3 In Stock | 1 : £142.99000 Bulk | Bulk | Active | Open Frame | 3 | 90 ~ 264 VAC | 5.1V | 15V | -15V | - | - | - | 7 A | 2.5 A | 2 A | - | 65W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) | CE, cURus, TUV | - | |||
56 In Stock | 1 : £132.68000 Box | Box | Active | Open Frame | 3 | 85 ~ 264 VAC | 5.1V | 12V | -12V | - | - | - | 4 A | 2 A | 400 mA | - | 40W (50W Forced Air) | Medical | - | 70% | 0°C ~ 50°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm) | CE, cURus, TUV | - | |||
0 In Stock 127 Marketplace Check Lead Time | 1 : £159.14000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 4.8 A | - | - | - | 115W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 9.00" L x 4.88" W x 2.75" H (228.6mm x 124.0mm x 69.9mm) | CE, cURus, TUV | - | |||
99 In Stock | 1 : £141.24000 Bulk | Bulk | Active | Open Frame | 4 | 90 ~ 264 VAC | 5.1V | 12V | -15V | 15V | - | - | 8 A | 3 A | 1 A | 3 A | 75W | ITE (Commercial) | - | 85% | 0°C ~ 50°C | Universal Input | Chassis Mount | 5.75" L x 3.40" W x 1.56" H (146.0mm x 86.4mm x 39.7mm) | CE | - | |||
228 In Stock | 1 : £315.88000 Box | Box | Active | Open Frame | 1 | 90 ~ 270 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W (500W Forced Air) | Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.30" W x 1.50" H (177.8mm x 83.8mm x 38.2mm) | CE | - | |||
40 In Stock | 1 : £330.72150 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 13.4 A | - | - | - | 804W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 9.80" L x 5.00" W x 1.60" H (248.9mm x 127.0mm x 40.6mm) | CE, cURus, TUV | - | |||
32 In Stock | 1 : £431.92000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 3.8 A | - | - | - | 180W (250W Forced Air) | Medical | - | 75% | 0°C ~ 50°C | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 8.00" L x 5.00" W x 1.75" H (203.2mm x 127.0mm x 44.5mm) | CE, cURus, TUV | - | |||
27 In Stock | 1 : £534.77000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 25 A | - | - | - | 1500W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 5.00" W x 2.52" H (279.9mm x 127.0mm x 64.0mm) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : £814.05000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC, 127 ~ 370 VDC | 60V | - | - | - | - | - | 50 A | - | - | - | 3000W | ITE (Commercial) | 3 kV | 93% | -25°C ~ 60°C (With Derating) | Adjustable Output, DC Input Capable, I2C Interface, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 11.02" L x 6.69" W x 2.52" H (279.9mm x 170.0mm x 64.0mm) | CE, cURus, TUV | - | |||
160 In Stock | 1 : £10.44812 Box | Box | Active | Open Frame | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 1.5 A | - | - | - | 18W | ITE (Commercial), Medical | 4 kV | 88% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.38" L x 1.60" W x 1.00" H (85.9mm x 40.6mm x 25.4mm) | CE, cURus, UL | - | |||
79 In Stock | 1 : £40.70000 Box | Box | Last Time Buy | Open Frame | 1 | 80 ~ 270 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | 60W | ITE (Commercial) | 4 kV | 88% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | CE | - | |||
38 In Stock | 1 : £48.61000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 3.2 A | - | - | - | 65W | ITE (Commercial), Medical | 4 kV | 90% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.02" H (101.6mm x 50.8mm x 26.0mm) | CE, cURus | - | |||
43 In Stock | 1 : £61.39000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.7 A | - | - | - | 65W | Medical | 4.5 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.50" L x 2.00" W x 1.30" H (88.9mm x 50.8mm x 33.1mm) | CE, UL | - | |||
0 In Stock 219 Marketplace Check Lead Time | 1 : £83.19000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 1.2 A | - | - | - | 29W | ITE (Commercial) | - | 60% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - | |||
1 In Stock 157 Marketplace | 1 : £83.19000 Bulk | Bulk Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 15V | - | - | - | - | - | 1.5 A | - | - | - | - | ITE (Commercial) | - | 55% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.63" H (124.0mm x 101.6mm x 41.4mm) | CE, cURus, TUV | - | |||
20 In Stock | 1 : £86.02000 Bulk | Bulk | Active | Linear | 1 | 100 ~ 240 VAC | 5V | - | - | - | - | - | 3 A | - | - | - | 15W | ITE (Commercial) | - | 45% | 0°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | CE, cURus, TUV | - |