
MB60S13C | |
|---|---|
DigiKey Part Number | 271-MB60S13C-ND |
Manufacturer | |
Manufacturer Product Number | MB60S13C |
Description | AC/DC CONVERTER |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 13V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 13V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | - | |
Applications | Medical | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 80°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | CE | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |

