
HA24-0.5-A+G | |
|---|---|
DigiKey Part Number | 271-2247-ND |
Manufacturer | |
Manufacturer Product Number | HA24-0.5-A+G |
Description | AC/DC CONVERTER 24V 12W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 24V 100 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 60% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Linear | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) |
Voltage - Input 100 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output 1 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.78000 | £82.78 |
| Unit Price without VAT: | £82.78000 |
|---|---|
| Unit Price with VAT: | £99.33600 |


