
GLM75D | |
|---|---|
DigiKey Part Number | 271-2189-ND |
Manufacturer | |
Manufacturer Product Number | GLM75D |
Description | AC/DC CNVT 5.1V 24V 12V -12V 75W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5.1V 24V -12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 1 A | |
Current - Output 4 | 2.5 A | |
Power (Watts) | ||
Applications | Medical | |
Efficiency | 78% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.00" L x 4.25" W x 1.30" H (177.8mm x 108.0mm x 33.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |

