
SKY85907-88EK1 | |
|---|---|
DigiKey Part Number | 863-SKY85907-88EK1-ND |
Manufacturer | |
Manufacturer Product Number | SKY85907-88EK1 |
Description | EVAL BOARD FOR SKY85907 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SKY85907 - Multiplexer (MUX) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY85907 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Multiplexer (MUX) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.68800 | £16.88 |
| 25 | £1.59440 | £39.86 |
| 100 | £1.46550 | £146.55 |
| 250 | £1.38836 | £347.09 |
| 500 | £1.33382 | £666.91 |
| 1,000 | £1.28240 | £1,282.40 |
| 5,000 | £1.17417 | £5,870.85 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |


