
SKY85907-88 | |
|---|---|
DigiKey Part Number | 863-SKY85907-88TR-ND - Tape & Reel (TR) 863-SKY85907-88CT-ND - Cut Tape (CT) 863-SKY85907-88DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY85907-88 |
Description | ENHANCED HIGH-POWER DIPLEXER WIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.402GHz ~ 2.472GHz / 5.17GHz ~ 5.835GHz 13-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.402GHz ~ 2.472GHz / 5.17GHz ~ 5.835GHz | |
Low Band Attenuation (min / max dB) | - | |
High Band Attenuation (min / max dB) | - | |
Return Loss (Low Band / High Band) | 18.0dB / 12.0dB | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.96000 | £1.96 |
| 10 | £1.69000 | £16.90 |
| 25 | £1.59680 | £39.92 |
| 100 | £1.46780 | £146.78 |
| 250 | £1.39048 | £347.62 |
| 500 | £1.33584 | £667.92 |
| 1,000 | £1.28435 | £1,284.35 |
| 5,000 | £1.17597 | £5,879.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | £1.10652 | £17,704.32 |
| Unit Price without VAT: | £1.96000 |
|---|---|
| Unit Price with VAT: | £2.35200 |


