Similar

SKY13560-485LF | |
|---|---|
DigiKey Part Number | 863-SKY13560-485LFTR-ND - Tape & Reel (TR) 863-SKY13560-485LFCT-ND - Cut Tape (CT) 863-SKY13560-485LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13560-485LF |
Description | IC RF SWITCH SP4T 14QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, EDGE, LTE, UMTS SP4T 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | CDMA2000, EDGE, LTE, UMTS | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 20dB | |
Insertion Loss | - | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |


