
SKY13526-485LF | |
|---|---|
DigiKey Part Number | 863-1656-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13526-485LF |
Description | IC RF SWITCH SP6T 2.7GHZ 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 3G/4G SP6T 2.7 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 3G/4G | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 23dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 2GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.58115 | £1,743.45 |
| 6,000 | £0.56872 | £3,412.32 |
| 9,000 | £0.56249 | £5,062.41 |
| Unit Price without VAT: | £0.58115 |
|---|---|
| Unit Price with VAT: | £0.69738 |

