MFR Recommended

SKY13525-646LF | |
|---|---|
DigiKey Part Number | 863-SKY13525-646LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13525-646LF |
Description | IC RF SWITCH SP6T 2.7GHZ 14QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, EDGE, LTE, UMTS SP6T 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA2000, EDGE, LTE, UMTS | |
Topology | - | |
Circuit | SP6T | |
Frequency Range | 400MHz ~ 2.7GHz | |
Isolation | 20dB (Min) | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) |


