Similar

SKY13388-465LF | |
|---|---|
DigiKey Part Number | 863-1647-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY13388-465LF |
Description | IC RF SWITCH SP4T 2.7GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Switch IC CDMA SP4T 2.7 GHz 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CDMA | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 2.7GHz | |
Isolation | 21dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.5GHz | |
P1dB | 36dBm | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) |


