RF Switch IC 3G/4G, LTE SP4T 12-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13626-685LF

DigiKey Part Number
863-2051-2-ND - Tape & Reel (TR)
863-2051-1-ND - Cut Tape (CT)
863-2051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13626-685LF
Description
IC RF SWITCH SP4T 3.8GHZ 12QFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC 3G/4G, LTE SP4T 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
3G/4G, LTE
Topology
-
Circuit
SP4T
Frequency Range
400MHz ~ 3.8GHz
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,667
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.51000£1.51
10£1.11400£11.14
25£1.01480£25.37
100£0.90580£90.58
250£0.85384£213.46
500£0.83216£416.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.76484£2,294.52
6,000£0.74925£4,495.50
9,000£0.74145£6,673.05
Manufacturers Standard Package
Unit Price without VAT:£1.51000
Unit Price with VAT:£1.81200