
SI8716BC-AP | |
|---|---|
DigiKey Part Number | 863-SI8716BC-AP-ND |
Manufacturer | |
Manufacturer Product Number | SI8716BC-AP |
Description | DGT ISO 3.75KV 1CH GT DVR 8DIP |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Current - Output High, Low | 22mA, 22mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | CQC, CSA, UL, VDE |

