MFR Recommended

SI8640ED-B-YSR | |
|---|---|
DigiKey Part Number | 863-SI8640ED-B-YSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8640ED-B-YSR |
Description | DIGITAL ISOLATOR 4CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4 Channel 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | - | |
Channel Type | Unidirectional | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £1.74254 | £2,178.18 |
| 2,500 | £1.70452 | £4,261.30 |
| 3,750 | £1.68547 | £6,320.51 |
| Unit Price without VAT: | £1.74254 |
|---|---|
| Unit Price with VAT: | £2.09105 |


