Similar
Similar
Similar
Similar
Similar


SI8435BB-D-IS | |
|---|---|
DigiKey Part Number | SI8435BB-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8435BB-D-IS |
Description | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8435BB-D-IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 9.5ns, 9.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 3.8ns, 2.8ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | £2.28913 | £105.30 |
| Unit Price without VAT: | £2.28913 |
|---|---|
| Unit Price with VAT: | £2.74696 |




