
SI82F99ACC-AS1R | |
|---|---|
DigiKey Part Number | 863-SI82F99ACC-AS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82F99ACC-AS1R |
Description | 3.75 KV 2-CHANNEL ISOLATED SELVC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 17ns, 18ns | |
Current - Output High, Low | 3.15A, 3.15A | |
Current - Peak Output | 3.15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.99909 | £4,997.73 |
| Unit Price without VAT: | £1.99909 |
|---|---|
| Unit Price with VAT: | £2.39891 |

