
SI82F89ACE-AS3 | |
|---|---|
DigiKey Part Number | 863-SI82F89ACE-AS3-ND |
Manufacturer | |
Manufacturer Product Number | SI82F89ACE-AS3 |
Description | 6 KV 2-CHANNEL ISOLATED SELVCD G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 17ns, 18ns | |
Current - Output High, Low | 3.15A, 3.15A | |
Current - Peak Output | 3.15A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | £2.85783 | £131.46 |
| Unit Price without VAT: | £2.85783 |
|---|---|
| Unit Price with VAT: | £3.42940 |

