
SI82E89AGC-AS1 | |
|---|---|
DigiKey Part Number | 863-SI82E89AGC-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SI82E89AGC-AS1 |
Description | 3.75 KV 2-CHANNEL ISOLATED VALUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 40ns, 40ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 8.3ns, 8.6ns | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | £2.18896 | £105.07 |
| Unit Price without VAT: | £2.18896 |
|---|---|
| Unit Price with VAT: | £2.62675 |

