New at DigiKey
5.5A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82E39ABC-AS1R

DigiKey Part Number
863-SI82E39ABC-AS1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI82E39ABC-AS1R
Description
3.75 KV 2-CHANNEL ISOLATED VALUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.5A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
8.3ns, 8.6ns
Current - Output High, Low
5.5A, 5.5A
Current - Peak Output
5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.81005£4,525.12
Manufacturers Standard Package
Unit Price without VAT:£1.81005
Unit Price with VAT:£2.17206