4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8281DD-ASR

DigiKey Part Number
863-SI8281DD-ASRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8281DD-ASR
Description
DGTL ISO 5KV 1CH GATE DVR 20SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
2A, 4.1A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
14V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250£4.30042£5,375.52
Manufacturers Standard Package
Unit Price without VAT:£4.30042
Unit Price with VAT:£5.16050