4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8235BB-D-IMR

DigiKey Part Number
336-4911-2-ND - Tape & Reel (TR)
336-4911-1-ND - Cut Tape (CT)
336-4911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8235BB-D-IMR
Description
DGTL ISO 2.5KV 2CH GT DVR 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-LGA (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
5.6ns
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Current - Output High, Low
2A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.4V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (5x5)
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.79000£3.79
10£2.88500£28.85
25£2.65920£66.48
100£2.41110£241.11
250£2.30148£575.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.10091£5,252.27
Manufacturers Standard Package
Unit Price without VAT:£3.79000
Unit Price with VAT:£4.54800