
SI8233BB-AS1R | |
|---|---|
DigiKey Part Number | 863-SI8233BB-AS1RTR-ND - Tape & Reel (TR) 863-SI8233BB-AS1RCT-ND - Cut Tape (CT) 863-SI8233BB-AS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8233BB-AS1R |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.37000 | £4.37 |
| 10 | £3.34900 | £33.49 |
| 25 | £3.09400 | £77.35 |
| 100 | £2.81340 | £281.34 |
| 250 | £2.67952 | £669.88 |
| 500 | £2.59886 | £1,299.43 |
| 1,000 | £2.53244 | £2,532.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.46236 | £6,155.90 |
| Unit Price without VAT: | £4.37000 |
|---|---|
| Unit Price with VAT: | £5.24400 |

