Direct

SI8232DB-B-IS | |
|---|---|
DigiKey Part Number | 336-3001-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8232DB-B-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | 500mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE |


