SI4700-B15-GM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 1,858
Unit Price: £4.45000
Datasheet
- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4700-B15-GM

DigiKey Part Number
336-1378-ND
Manufacturer
Manufacturer Product Number
SI4700-B15-GM
Description
RF RCVR FM 76MHZ-108MHZ 24QFN
Customer Reference
Detailed Description
- RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Frequency
76MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
FM
Applications
General Purpose
Current - Receiving
17.6mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes