


SI4749-C10-GM | |
|---|---|
DigiKey Part Number | SI4749-C10-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4749-C10-GM |
Description | RF RCVR FM 76MHZ-108MHZ 24QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | Audio | |
Current - Receiving | 24mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.45000 | £4.45 |
| 10 | £3.85500 | £38.55 |
| 25 | £3.64720 | £91.18 |
| 100 | £3.36220 | £336.22 |
| 490 | £3.07429 | £1,506.40 |
| 980 | £2.96051 | £2,901.30 |
| 1,470 | £2.89705 | £4,258.66 |
| Unit Price without VAT: | £4.45000 |
|---|---|
| Unit Price with VAT: | £5.34000 |

