MFR Recommended

SI3454-C05-IMR | |
|---|---|
DigiKey Part Number | 863-SI3454-C05-IMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3454-C05-IMR |
Description | IEEE 802.3AT FOUR ETHERNET PORT |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE) 38-QFN (5x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 44V ~ 57V | |
Current - Supply | 18mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.61560 | £4,039.00 |
| Unit Price without VAT: | £1.61560 |
|---|---|
| Unit Price with VAT: | £1.93872 |


