SI2435-C-FT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £9.93339
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: £9.93339
Datasheet
Modem V.34 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2435-C-FT

DigiKey Part Number
SI2435-C-FT-ND
Manufacturer
Manufacturer Product Number
SI2435-C-FT
Description
IC ISOMODEM FAX SYS-SIDE 24TSSOP
Customer Reference
Detailed Description
Modem V.34 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
Data Format
V.34
Baud Rates
-
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types