Similar
Similar

SI2435-F-FT | |
|---|---|
DigiKey Part Number | SI2435-F-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI2435-F-FT |
Description | IC ISOMODEM SYSTEM-SIDE 24TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modem V.34 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Format | V.34 | |
Baud Rates | - | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | £9.93339 | £615.87 |
| Unit Price without VAT: | £9.93339 |
|---|---|
| Unit Price with VAT: | £11.92007 |




