SI2163-D-GMR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 2,299
Unit Price: £5.21000
Datasheet
Video Demodulator IC I2C 36-QFN (5x6) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2163-D-GMR

DigiKey Part Number
SI2163-D-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2163-D-GMR
Description
IC VIDEO DEMODULATOR 36QFN
Customer Reference
Detailed Description
Video Demodulator IC I2C 36-QFN (5x6) Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Demodulator
Applications
-
Standards
-
Control Interface
I2C
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types