
SI2165-D-GMR | |
|---|---|
DigiKey Part Number | 336-5149-2-ND - Tape & Reel (TR) 336-5149-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI2165-D-GMR |
Description | IC VIDEO DEMODULATOR 36QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Demodulator IC I2C, Serial 36-QFN (5x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Demodulator | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 1.14V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| 10 | £4.01800 | £40.18 |
| 25 | £3.72000 | £93.00 |
| 100 | £3.39190 | £339.19 |
| 250 | £3.23540 | £808.85 |
| 500 | £3.14116 | £1,570.58 |
| 1,000 | £3.06356 | £3,063.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.98165 | £7,454.12 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |

